Product Information
Product Overview
The TLVH42N2Q2 is a red Backlighting LED with 0.12lm luminous flux at test, 90° viewing angle and 625nm wavelength. Due to its special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector (with scattering) is required. Uniform illumination can be enhanced by covering the front of the reflector with diffuser material.
- High light output
- Wide viewing angle
- Low power dissipation
- Low self heating
- Rugged design
- High reliability
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
T-1 (3mm)
30mA
625nm
90°
TLVH
-
Through Hole
T-1 (3mm)
2.4V
700mcd
Round
-
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate