Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210217472E3
Order Code2342190
Product Range102 PHR-ST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210217472E3
Order Code2342190
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter76mm
Product Height146mm
Lead Spacing-
ESR0.026ohm
Ripple Current16.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Alternatives for MAL210217472E3
1 Product Found
Product Overview
The 102 PHR-ST series large type Aluminium Capacitor with minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve and screw terminals. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features power high ripple current and low ESR. It is used in inverters, UPS, traction systems and pulsed power supplies. It is also used for buffering and filtering.
- 10000 to 15000hrs at 85°C Long useful life
- 25 to 450V Rated voltage range
- 220μF to 1F Rated capacitance range
- Available in case sizes up to 90 x 220mm diameter
- Pressure relief in the sealing
- Low ESR
Applications
Industrial, Motor Drive & Control, Portable Devices
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
-
Ripple Current
16.4A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
146mm
ESR
0.026ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
Product traceability