ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729157

RoHS

Date/Lot Code

Each
1+
£17.82
10+
£13.36
50+
£11.51
100+
£11.22
250+
£10.93
More Pricing...
Min: 1 / Mult: 1
24000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.022ohm
16.4A
-40°C
85°C
2821808

RoHS

Date/Lot Code

Each
100+
£10.06
Min: 100 / Mult: 100
24000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
105mm
12.8mm
0.022ohm
16.4A
-40°C
85°C
4071423

RoHS

Date/Lot Code

Each
1000+
£7.67
Min: 1000 / Mult: 1000
6800µF
63V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
46mm
10mm
0.022ohm
16.4A
-40°C
105°C
4665802

RoHS

Date/Lot Code

Each
20+
£38.73
Min: 20 / Mult: 20
3900µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
-
16.4A
-25°C
105°C
4665927

RoHS

Date/Lot Code

Each
12+
£54.79
Min: 12 / Mult: 12
6800µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.032ohm
16.4A
-25°C
105°C
2342190

RoHS

Date/Lot Code

Each
1+
£98.01
2+
£96.05
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
146mm
-
0.026ohm
16.4A
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account