Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL202136221E3
Order Code2410445
Product Range021 ASM Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202136221E3
Order Code2410445
Product Range021 ASM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitance Tolerance 20%
Lifetime @ Temperature1000 hours @ 85C
Lead Spacing-
PolarityPolar
Product Diameter6.5mm
Product Height18mm
ESR1ohm
Product Range021 ASM Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lead Spacing
-
Product Diameter
6.5mm
ESR
1ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 85C
Polarity
Polar
Product Height
18mm
Product Range
021 ASM Series
Operating Temperature Max
105°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001561