ex VAT

Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165468

RoHS

Date/Lot Code

Each
1+
£1.980
50+
£1.160
100+
£1.010
250+
£0.958
500+
£0.905
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
2724523

RoHS

Each
1+
£2.240
50+
£1.190
100+
£1.080
250+
£0.994
500+
£0.847
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
3783173

RoHS

Date/Lot Code

Each
1+
£2.180
10+
£1.160
50+
£1.120
100+
£1.070
200+
£0.992
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1ohm
230mA
-40°C
105°C
-
4141406

RoHS

Date/Lot Code

Each
1+
£0.896
10+
£0.437
50+
£0.416
100+
£0.395
200+
£0.358
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41858 Series
1ohm
1.03A
-55°C
105°C
AEC-Q200
1384700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
£1.180
Min: 2000 / Mult: 2000
330µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1ohm
230mA
-40°C
105°C
-
2410445

RoHS

Each
1000+
£0.593
2000+
£0.560
4000+
£0.531
Min: 1000 / Mult: 1000
220µF
25V
20%
-
1000 hours @ 85C
Polar
-
-
6.5mm
-
18mm
021 ASM Series
1ohm
-
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account