Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR56M11
Order Code1845582RL
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR56M11
Order Code1845582RL
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)66A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max910µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
910µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
61A
Saturation Current (Isat)
66A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076