ex VAT

61A SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778723

RoHS

Date/Lot Code

Each
1+
£3.140
5+
£2.950
10+
£2.740
25+
£2.390
50+
£2.320
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
4072071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.627
200+
£0.595
Min: 100 / Mult: 1
215nH
61A
Shielded
50A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.909
50+
£0.820
100+
£0.627
200+
£0.595
Min: 1 / Mult: 1
215nH
61A
Shielded
50A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
3890109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.886
200+
£0.835
500+
£0.782
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
3890109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.470
10+
£1.210
50+
£1.030
100+
£0.886
200+
£0.835
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
3778730

RoHS

Date/Lot Code

Each
1+
£3.090
5+
£2.820
10+
£2.540
25+
£2.520
50+
£2.450
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
4072072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.901
10+
£0.773
50+
£0.697
100+
£0.579
200+
£0.550
More Pricing...
Min: 1 / Mult: 1
230nH
61A
Shielded
48A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.909
50+
£0.820
100+
£0.627
200+
£0.595
Min: 1 / Mult: 1
150nH
61A
Shielded
76A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.579
200+
£0.550
500+
£0.524
Min: 100 / Mult: 1
115nH
61A
Shielded
94A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.627
200+
£0.595
Min: 100 / Mult: 1
150nH
61A
Shielded
76A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072074RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.720
200+
£0.706
Min: 100 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.579
200+
£0.550
500+
£0.524
Min: 100 / Mult: 1
230nH
61A
Shielded
48A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.681
200+
£0.647
500+
£0.616
Min: 100 / Mult: 1
175nH
61A
Shielded
66A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.681
200+
£0.647
500+
£0.616
Min: 100 / Mult: 1
270nH
61A
Shielded
40A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.979
10+
£0.830
50+
£0.787
100+
£0.681
200+
£0.647
More Pricing...
Min: 1 / Mult: 1
270nH
61A
Shielded
40A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.979
10+
£0.830
50+
£0.744
100+
£0.681
200+
£0.647
More Pricing...
Min: 1 / Mult: 1
175nH
61A
Shielded
66A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.901
10+
£0.773
50+
£0.697
100+
£0.579
200+
£0.550
More Pricing...
Min: 1 / Mult: 1
115nH
61A
Shielded
94A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£1.080
50+
£0.900
100+
£0.720
200+
£0.706
Min: 1 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
3103360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.713
10+
£0.586
50+
£0.534
100+
£0.482
200+
£0.451
More Pricing...
Min: 1 / Mult: 1
170nH
61A
Shielded
60A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
3103361RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.451
200+
£0.437
500+
£0.423
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
3103361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.658
10+
£0.546
50+
£0.543
100+
£0.451
200+
£0.437
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
3103360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.482
200+
£0.451
500+
£0.420
Min: 100 / Mult: 1
170nH
61A
Shielded
60A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
4738199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
£2.190
Min: 250 / Mult: 250
560nH
61A
Shielded
66A
IHLP-6767GZ-11 Series
-
910µohm
± 20%
17.15mm
17.15mm
7mm
1845582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.970
10+
£1.810
50+
£1.660
200+
£1.550
Min: 1 / Mult: 1
560nH
61A
Shielded
66A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
910µohm
± 20%
17.15mm
17.15mm
7mm
1845582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£1.550
Min: 500 / Mult: 1
560nH
61A
Shielded
66A
IHLP-6767GZ-11 Series
-
910µohm
± 20%
17.15mm
17.15mm
7mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account