Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M8A
Order Code3103340
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M8A
Order Code3103340
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeIHLP-6767GZ-8A Series
Power Inductor Case17.15mm x 17.15mm x 7mm
DC Resistance Max0.00923ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-8A Series
DC Resistance Max
0.00923ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
14.5A
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01