ex VAT

17.5A SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.805
50+
£0.624
250+
£0.505
500+
£0.501
1000+
£0.456
More Pricing...
Min: 5 / Mult: 5
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
4200µohm
± 20%
6.86mm
6.47mm
3mm
1187060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.624
250+
£0.505
500+
£0.501
1000+
£0.456
2000+
£0.447
Min: 100 / Mult: 5
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
-
-
4200µohm
± 20%
6.86mm
6.47mm
3mm
1547034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.878
10+
£0.750
50+
£0.680
100+
£0.649
200+
£0.614
More Pricing...
Min: 1 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
4100µohm
± 20%
10.92mm
10.3mm
4mm
3280807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.550
50+
£0.401
100+
£0.373
250+
£0.354
500+
£0.344
Min: 1 / Mult: 1
470nH
17.5A
Shielded
27A
SRP7028C Series
7.1mm x 6.6mm x 2.8mm
-
4300µohm
± 20%
7.1mm
6.6mm
2.8mm
3280807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.344
Min: 500 / Mult: 1
470nH
17.5A
Shielded
27A
SRP7028C Series
-
-
4300µohm
± 20%
7.1mm
6.6mm
2.8mm
3677489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.190
10+
£1.150
50+
£0.933
100+
£0.859
200+
£0.741
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.5A
Shielded
26A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
4200µohm
± 20%
11mm
10mm
3.8mm
1547034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.649
200+
£0.614
500+
£0.579
Min: 100 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
-
-
4100µohm
± 20%
10.92mm
10.3mm
4mm
3677489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.859
200+
£0.741
500+
£0.622
Min: 100 / Mult: 1
1.5µH
17.5A
Shielded
26A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
4200µohm
± 20%
11mm
10mm
3.8mm
4360130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.580
10+
£2.530
20+
£2.480
Min: 1 / Mult: 1
2.3µH
17.5A
Shielded
17A
WE-HCI
-
-
3700µohm
± 20%
13mm
12.8mm
4.7mm
4543746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.040
10+
£0.729
50+
£0.638
200+
£0.517
400+
£0.477
More Pricing...
Min: 1 / Mult: 1
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
4360130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£2.480
Min: 100 / Mult: 1
2.3µH
17.5A
Shielded
17A
WE-HCI
-
-
3700µohm
± 20%
13mm
12.8mm
4.7mm
4543746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.638
200+
£0.517
400+
£0.477
800+
£0.394
Min: 100 / Mult: 1
215nH
17.5A
-
23A
PGL6477.XXXHL Series
-
-
400µohm
-
6.2mm
6.2mm
5.4mm
2419055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.480
5+
£6.820
10+
£6.160
20+
£6.150
40+
£5.810
More Pricing...
Min: 1 / Mult: 1
22µH
17.5A
Shielded
16A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
-
0.0108ohm
± 20%
22.48mm
22mm
13mm
2419055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.160
20+
£6.150
40+
£5.810
100+
£5.460
Min: 10 / Mult: 1
22µH
17.5A
Shielded
16A
IHLP-8787MZ-5A Series
-
-
0.0108ohm
± 20%
22.48mm
22mm
13mm
3287976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£7.970
Min: 50 / Mult: 50
33µH
17.5A
Shielded
20.5A
MPXV Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
2627670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.890
10+
£1.580
50+
£1.390
100+
£1.290
200+
£1.210
More Pricing...
Min: 1 / Mult: 1
1µH
17.5A
Unshielded
20A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
2500µohm
± 20%
12.9mm
12.9mm
5.8mm
2750437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.854
50+
£0.780
100+
£0.740
250+
£0.704
500+
£0.656
More Pricing...
Min: 1 / Mult: 1
470nH
17.5A
Shielded
26A
HCMA0703 Series
7.1mm x 6.8mm x 3mm
-
4200µohm
± 20%
7.1mm
6.8mm
3mm
2750437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.740
250+
£0.704
500+
£0.656
1500+
£0.597
Min: 100 / Mult: 1
470nH
17.5A
Shielded
26A
HCMA0703 Series
-
-
4200µohm
± 20%
7.1mm
6.8mm
3mm
3287976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£7.970
Min: 50 / Mult: 50
33µH
17.5A
Shielded
20.5A
MPXV Series
-
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3252992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.910
10+
£8.210
50+
£7.270
100+
£6.760
500+
£6.440
More Pricing...
Min: 1 / Mult: 1
33µH
17.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3252992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.210
50+
£7.270
100+
£6.760
500+
£6.440
1000+
£6.310
Min: 10 / Mult: 1
33µH
17.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
4034753

Date/Lot Code

Each
5+
£170.940
Min: 5 / Mult: 5
22µH
17.5A
Shielded
16A
SGIHLP-97OZ-8 Series
-
-
0.01081ohm
± 20%
27.18mm
24.77mm
15.24mm
4034746

Date/Lot Code

Each
5+
£138.600
Min: 5 / Mult: 5
8.2µH
17.5A
Shielded
14.5A
SGIHLP-73HF-8 Series
-
-
9230µohm
± 20%
18.92mm
19.05mm
8.76mm
2627670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.290
200+
£1.210
550+
£1.140
Min: 100 / Mult: 1
1µH
17.5A
Unshielded
20A
3900 Series
-
-
2500µohm
± 20%
12.9mm
12.9mm
5.8mm
4738074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.615
50+
£0.521
250+
£0.489
500+
£0.461
1000+
£0.432
More Pricing...
Min: 5 / Mult: 5
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
4200µohm
± 20%
6.47mm
6.47mm
3mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account