Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER100M01
Order Code1845579
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER100M01
Order Code1845579
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)19.5A
Product RangeIHLP-6767DZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0256ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
Alternatives for IHLP6767DZER100M01
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
19.5A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.0256ohm
Product Length
17.15mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675