ex VAT

10.5A SMD Power Inductors:

73 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.433
100+
£0.378
500+
£0.341
1000+
£0.294
2000+
£0.292
Min: 10 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
-
9200µohm
± 20%
3.56mm
3.3mm
1mm
3252973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.760
10+
£2.390
50+
£2.270
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
-
-
0.0229ohm
± 20%
17mm
17.1mm
7mm
3252973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.270
Min: 100 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
-
-
0.0229ohm
± 20%
17mm
17.1mm
7mm
3953374RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.600
Min: 100 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
-
-
7160µohm
± 20%
11.6mm
10.5mm
7.9mm
4168125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.909
50+
£0.774
250+
£0.695
500+
£0.608
1000+
£0.555
Min: 5 / Mult: 5
1µH
10.5A
Shielded
8A
SRP5030WA Series
-
-
0.0115ohm
± 20%
5.5mm
5.25mm
2.8mm
4168125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.774
250+
£0.695
500+
£0.608
1000+
£0.555
Min: 100 / Mult: 5
1µH
10.5A
Shielded
8A
SRP5030WA Series
-
-
0.0115ohm
± 20%
5.5mm
5.25mm
2.8mm
3928894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.378
500+
£0.341
1000+
£0.294
2000+
£0.292
Min: 100 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
-
9200µohm
± 20%
3.56mm
3.3mm
1mm
3953374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.310
10+
£3.030
25+
£2.920
50+
£2.810
100+
£2.600
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
-
-
7160µohm
± 20%
11.6mm
10.5mm
7.9mm
1289453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.800
10+
£1.590
25+
£1.470
50+
£1.390
100+
£1.330
More Pricing...
Min: 1 / Mult: 1
8.2µH
10.5A
Shielded
16A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
0.0155ohm
± 20%
13.2mm
12.9mm
6.5mm
2666762

RoHS

Date/Lot Code

Each
1+
£3.980
10+
£3.830
25+
£3.680
50+
£3.620
100+
£2.690
More Pricing...
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
21.5A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
-
7600µohm
± 20%
11.6mm
10.5mm
7.9mm
3929005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.290
10+
£1.120
50+
£0.891
100+
£0.827
200+
£0.825
More Pricing...
Min: 1 / Mult: 1
5.6µH
10.5A
Shielded
12A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.017ohm
± 20%
11mm
10mm
3.8mm
3923802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.830
50+
£0.757
100+
£0.684
200+
£0.683
More Pricing...
Min: 1 / Mult: 1
22µH
10.5A
Shielded
7.8A
SPM-VT-D Series
-
-
0.04763ohm
± 20%
10.5mm
10mm
6.5mm
2901799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.010
50+
£0.737
250+
£0.648
500+
£0.609
1000+
£0.608
More Pricing...
Min: 5 / Mult: 5
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
2056564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.644
200+
£0.643
500+
£0.642
Min: 100 / Mult: 1
2.2µH
10.5A
Shielded
23A
IHLP-3232DZ-01 Series
-
-
0.0137ohm
± 20%
8.64mm
8.18mm
4mm
2056564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.856
10+
£0.731
50+
£0.703
100+
£0.644
200+
£0.643
More Pricing...
Min: 1 / Mult: 1
2.2µH
10.5A
Shielded
23A
IHLP-3232DZ-01 Series
-
-
0.0137ohm
± 20%
8.64mm
8.18mm
4mm
1289453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.330
250+
£1.240
Min: 100 / Mult: 1
8.2µH
10.5A
Shielded
16A
IHLP-5050FD-01 Series
-
-
0.0155ohm
± 20%
13.2mm
12.9mm
6.5mm
2901777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.885
50+
£0.641
250+
£0.501
500+
£0.473
1500+
£0.452
More Pricing...
Min: 5 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
-
9000µohm
± 30%
3.5mm
3.2mm
1.8mm
3102914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.826
600+
£0.737
1200+
£0.685
Min: 100 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
-
-
0.0127ohm
± 20%
7mm
6.5mm
3mm
2901777RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.641
250+
£0.501
500+
£0.473
1500+
£0.452
3000+
£0.451
Min: 100 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
-
-
9000µohm
± 30%
3.5mm
3.2mm
1.8mm
3102914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.170
10+
£0.998
50+
£0.871
100+
£0.826
600+
£0.737
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
-
-
0.0127ohm
± 20%
7mm
6.5mm
3mm
2901799RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.737
250+
£0.648
500+
£0.609
1000+
£0.608
2000+
£0.573
Min: 100 / Mult: 5
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
-
-
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
3385399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.847
200+
£0.807
500+
£0.765
Min: 100 / Mult: 1
6.8µH
10.5A
Shielded
11A
SRP1040VA Series
-
-
0.0223ohm
± 20%
10mm
10mm
3.8mm
3653533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.442
500+
£0.407
Min: 100 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
6mm x 6mm x 3mm
-
0.0127ohm
± 20%
6mm
6mm
3mm
3385399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
10+
£1.030
50+
£0.895
100+
£0.847
200+
£0.807
More Pricing...
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
11A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.0223ohm
± 20%
10mm
10mm
3.8mm
3653533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.672
10+
£0.550
50+
£0.502
100+
£0.442
500+
£0.407
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
6mm x 6mm x 3mm
-
0.0127ohm
± 20%
6mm
6mm
3mm
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account