Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER1R0M01
Order Code2056532
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER1R0M01
Order Code2056532
Product RangeIHLP-3232CZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeIHLP-3232CZ-01 Series
Inductor Case / Package-
DC Resistance Max8350µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP3232CZER1R0M01
2 Products Found
Product Overview
The IHLP-3232CZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 5MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-01 Series
DC Resistance Max
8350µohm
Product Length
8.64mm
Product Height
3mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118
Product traceability