ex VAT

13.7A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.260
10+
£2.110
50+
£2.080
100+
£2.050
200+
£1.840
More Pricing...
Min: 1 / Mult: 1
2.5µH
13.7A
Shielded
10.1A
WE-PDF Series
-
-
4950µohm
± 30%
10.2mm
10.2mm
6.4mm
1800277RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.050
200+
£1.840
500+
£1.630
Min: 100 / Mult: 1
2.5µH
13.7A
Shielded
10.1A
WE-PDF Series
-
-
4950µohm
± 30%
10.2mm
10.2mm
6.4mm
3102882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.995
10+
£0.848
50+
£0.740
100+
£0.702
Min: 1 / Mult: 1
220nH
13.7A
Shielded
26A
MPX Series
-
-
5300µohm
± 20%
7mm
6.5mm
1.8mm
3102882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.702
Min: 100 / Mult: 1
220nH
13.7A
Shielded
26A
MPX Series
-
-
5300µohm
± 20%
7mm
6.5mm
1.8mm
3287775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.000
10+
£0.884
50+
£0.780
100+
£0.764
Min: 1 / Mult: 1
220nH
13.7A
Shielded
26A
MPXV Series
7mm x 6.5mm x 1.8mm
-
5300µohm
± 20%
7mm
6.5mm
1.8mm
3287775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.764
Min: 100 / Mult: 1
220nH
13.7A
Shielded
26A
MPXV Series
-
-
5300µohm
± 20%
7mm
6.5mm
1.8mm
4728860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.980
10+
£1.600
50+
£1.320
200+
£1.160
400+
£1.130
More Pricing...
Min: 1 / Mult: 1
5.6µH
13.7A
Shielded
12A
WE-XHMI Series
-
-
0.0117ohm
± 20%
6.6mm
6.4mm
6.1mm
3780789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.830
50+
£0.523
100+
£0.507
250+
£0.491
500+
£0.463
More Pricing...
Min: 1 / Mult: 1
1µH
13.7A
Shielded
29A
ASPI-8030HS Series
8.2mm x 8.6mm x 2.8mm
-
8350µohm
± 20%
8.2mm
8.6mm
2.8mm
3780789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.507
250+
£0.491
500+
£0.463
1000+
£0.434
Min: 100 / Mult: 1
1µH
13.7A
Shielded
29A
ASPI-8030HS Series
8.2mm x 8.6mm x 2.8mm
-
8350µohm
± 20%
8.2mm
8.6mm
2.8mm
4128232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
10+
£1.010
50+
£0.878
100+
£0.833
200+
£0.792
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.7A
Shielded
8.5A
IHLE-4040DD-5A Series
-
-
8760µohm
± 20%
10.89mm
10.89mm
4.3mm
4128232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.180
10+
£1.010
50+
£0.878
100+
£0.833
200+
£0.792
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.7A
Shielded
8.5A
IHLE-4040DD-5A Series
-
-
8760µohm
± 20%
10.89mm
10.89mm
4.3mm
4738476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
£0.463
Min: 2500 / Mult: 2500
330nH
13.7A
Shielded
19A
IHLP-2020CZ-01 Series
-
2020 [5050 Metric]
6100µohm
± 20%
5.18mm
5.18mm
3mm
4738221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+
£0.489
Min: 1500 / Mult: 1500
1µH
13.7A
Shielded
29A
IHLP-3232CZ-01 Series
-
-
8350µohm
± 20%
8.18mm
8.18mm
3mm
2056532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.720
50+
£0.634
100+
£0.548
250+
£0.535
500+
£0.522
More Pricing...
Min: 1 / Mult: 1
1µH
13.7A
Shielded
29A
IHLP-3232CZ-01 Series
-
-
8350µohm
± 20%
8.64mm
8.18mm
3mm
2056532RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.548
250+
£0.535
500+
£0.522
1000+
£0.441
Min: 100 / Mult: 1
1µH
13.7A
Shielded
29A
IHLP-3232CZ-01 Series
-
-
8350µohm
± 20%
8.64mm
8.18mm
3mm
2836832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£1.100
2500+
£1.080
Min: 500 / Mult: 1
640nH
13.7A
Shielded
13.5A
XEL4030 Series
-
-
5900µohm
± 20%
4mm
4mm
3.1mm
2836832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.010
10+
£1.910
50+
£1.740
100+
£1.560
200+
£1.260
More Pricing...
Min: 1 / Mult: 1
640nH
13.7A
Shielded
13.5A
XEL4030 Series
4mm x 4mm x 3.1mm
-
5900µohm
± 20%
4mm
4mm
3.1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account