Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9051DQ-T1-E3
Order Code1414107
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
On State Resistance Max30ohm
Supply Voltage Range± 2.7V to ± 6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ30ohm
On Resistance Max30ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG9051DQ-T1-E3
1 Product Found
Product Overview
The DG9051DQ-T1-E3 is a low-voltage monolithic CMOS Analog Switch and 8-channel Multiplexer. All control logic inputs have guaranteed 2V logic high/0.8V logic low when operating from a single 5V or dual ±5V supplies and 2.4V logic high/0.8V logic low when V + = 12V. Built on Vishay Siliconix's proprietary high-density process, the device offers the advantage of bi-directional signal, rail to rail analog signal handling.
- Guaranteed RON matching
- Wide operation voltage range
- Pin compatible with 74HC4051/2/5
- Guaranteed low leakage
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Test & Measurement, Communications & Networking, Automotive, Automation & Process Control
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 2.7V to ± 6V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
On State Resistance Max
30ohm
IC Case / Package
TSSOP
No. of Channels
8Channels
On Resistance Max
30ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001