Product Information
Alternatives for DG1412EN-T1-GE4
1 Product Found
Product Overview
The DG1412EN-T1-GE4 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.033μW) with high speed (tON: 100ns). It achieves high-voltage ratings and superior switching performance, it was built on Vishay Siliconix's newest high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. It responds to opposite control logic.
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
Applications
Industrial, Medical, Communications & Networking, Power Management, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
± 4.5V to ± 16.5V
QFN
4Channels
1.8ohm
-
Surface Mount
125°C
-
No SVHC (17-Dec-2014)
Single & Dual Supply
1.8ohm
16Pins
1.5ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate