Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDEL-RWM04102400JR15E1
Order Code1109249
Product RangeRWM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-RWM04102400JR15E1
Order Code1109249
Product RangeRWM Series
Technical Datasheet
Resistance240ohm
Product RangeRWM Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating120V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Product Diameter5.5mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
Alternatives for DEL-RWM04102400JR15E1
1 Product Found
Technical Specifications
Resistance
240ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWM Series
Resistance Tolerance
± 5%
Voltage Rating
120V
Temperature Coefficient
± 75ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001