ex VAT

Through Hole Resistors:

11,356 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
£0.258
100+
£0.110
500+
£0.074
1000+
£0.0681
2500+
£0.0577
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
£0.555
50+
£0.237
250+
£0.159
500+
£0.146
1000+
£0.124
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
£0.0347
100+
£0.0196
500+
£0.013
2500+
£0.0096
6000+
£0.0085
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
3229975

RoHS

Date/Lot Code

Each
1+
£0.637
50+
£0.385
100+
£0.356
250+
£0.327
500+
£0.296
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-55°C
155°C
-
2329584

RoHS

Date/Lot Code

Each
10+
£0.142
100+
£0.0946
500+
£0.0709
2500+
£0.0503
5000+
£0.0476
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
16mm
-
-55°C
155°C
-
2340944

RoHS

Date/Lot Code

Each
1+
£1.140
50+
£0.560
100+
£0.451
250+
£0.389
500+
£0.347
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
200°C
-
2118096

RoHS

Date/Lot Code

Each
10+
£0.592
100+
£0.474
500+
£0.387
1000+
£0.309
2500+
£0.285
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
25mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
£0.0307
100+
£0.0164
500+
£0.0109
2500+
£0.009
6000+
£0.008
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
2117979

RoHS

Date/Lot Code

Each
10+
£0.354
100+
£0.303
500+
£0.254
1000+
£0.215
2500+
£0.212
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
25mm
-
-55°C
155°C
-
2329690

RoHS

Date/Lot Code

Each
10+
£0.0347
100+
£0.0219
500+
£0.0177
2500+
£0.0132
6000+
£0.0109
Min: 10 / Mult: 10
560ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
9476784

RoHS

Date/Lot Code

Each
10+
£0.0591
100+
£0.0384
500+
£0.0296
1000+
£0.0238
2500+
£0.0211
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-55°C
155°C
-
3540821

RoHS

Each
10+
£0.0318
100+
£0.0207
500+
£0.0155
1000+
£0.0129
2500+
£0.0102
More Pricing...
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
3.2mm
-
-55°C
155°C
-
3230220

RoHS

Date/Lot Code

Each
1+
£0.693
50+
£0.482
100+
£0.444
250+
£0.408
1000+
£0.342
Min: 1 / Mult: 1
4.3kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3399669

RoHS

Date/Lot Code

Each
10+
£0.0347
100+
£0.0219
500+
£0.0177
2500+
£0.0132
6000+
£0.0109
More Pricing...
Min: 10 / Mult: 10
3.9kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
2329466

RoHS

Date/Lot Code

Each
10+
£0.101
100+
£0.0477
500+
£0.0433
2500+
£0.0311
5000+
£0.0287
More Pricing...
Min: 10 / Mult: 10
680kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
-
12mm
-
-55°C
155°C
-
1961785

RoHS

Date/Lot Code

Each
10+
£0.0879
100+
£0.0541
500+
£0.0491
2500+
£0.0352
6000+
£0.0326
More Pricing...
Min: 10 / Mult: 10
82kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
-
10mm
-
-55°C
155°C
-
2118055

RoHS

Date/Lot Code

Each
10+
£0.189
100+
£0.141
500+
£0.110
1000+
£0.0857
2500+
£0.084
Min: 10 / Mult: 10
150ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
-
16mm
-
-55°C
155°C
-
9497277

RoHS

Date/Lot Code

Each
1+
£0.761
50+
£0.335
100+
£0.265
250+
£0.233
500+
£0.191
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
155°C
-
3350970

RoHS

Date/Lot Code

Each
1+
£12.040
10+
£8.530
50+
£6.820
Min: 1 / Mult: 1
0.47ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
-
15.75mm
4.95mm
-65°C
175°C
-
3235410

RoHS

Date/Lot Code

Each
1+
£0.983
10+
£0.643
50+
£0.495
100+
£0.410
200+
£0.370
More Pricing...
Min: 1 / Mult: 1
510ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
-
18mm
-
-55°C
250°C
AEC-Q200
3229797

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.0254
2500+
£0.0191
Min: 10 / Mult: 10
820ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-55°C
155°C
-
3230254

RoHS

Date/Lot Code

Each
1+
£0.952
50+
£0.506
100+
£0.448
250+
£0.403
1000+
£0.358
Min: 1 / Mult: 1
82kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3229824

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.026
2500+
£0.0191
7500+
£0.0169
More Pricing...
Min: 10 / Mult: 10
8.2kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-55°C
155°C
-
3229799

RoHS

Date/Lot Code

Each
10+
£0.066
100+
£0.033
500+
£0.0265
2500+
£0.020
Min: 10 / Mult: 10
910ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-55°C
155°C
-
3230177

RoHS

Date/Lot Code

Each
1+
£1.120
50+
£0.595
100+
£0.527
250+
£0.485
1000+
£0.387
Min: 1 / Mult: 1
100ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
1-25 of 11356 items
of 455 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account