Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No298D336X0004M2T
Order Code1827854
Product RangeMICROTAN 298D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No298D336X0004M2T
Order Code1827854
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current80mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for 298D336X0004M2T
1 Product Found
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
4ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
80mA
Product Width
0.85mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27013