ex VAT

SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.354
50+
£0.175
250+
£0.147
500+
£0.137
1000+
£0.127
More Pricing...
Min: 5 / Mult: 5
0.33µF
35V
1206 [3216 Metric]
± 10%
13ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1827853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.703
100+
£0.593
500+
£0.539
1000+
£0.519
2000+
£0.518
More Pricing...
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.992
50+
£0.588
250+
£0.509
500+
£0.471
1000+
£0.466
More Pricing...
Min: 5 / Mult: 5
10µF
16V
0805 [2013 Metric]
± 20%
8ohm
R
80mA
2.05mm
1.35mm
1.6mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
2425577RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.588
250+
£0.509
500+
£0.471
1000+
£0.466
2500+
£0.460
Min: 100 / Mult: 5
10µF
16V
0805 [2013 Metric]
± 20%
8ohm
R
80mA
2.05mm
1.35mm
1.6mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
3366061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.168
250+
£0.147
500+
£0.137
1000+
£0.127
2000+
£0.118
Min: 100 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
12ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.175
250+
£0.147
500+
£0.137
1000+
£0.127
2000+
£0.118
Min: 100 / Mult: 5
0.33µF
35V
1206 [3216 Metric]
± 10%
13ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2491436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.253
50+
£0.148
250+
£0.127
500+
£0.100
1500+
£0.0812
More Pricing...
Min: 5 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 10%
9.9ohm
P
80mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.148
250+
£0.127
500+
£0.100
1500+
£0.0812
3000+
£0.0803
Min: 100 / Mult: 5
1µF
16V
0805 [2012 Metric]
± 10%
9.9ohm
P
80mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1827853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.593
500+
£0.539
1000+
£0.519
2000+
£0.518
4000+
£0.498
Min: 100 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
3366061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.320
50+
£0.168
250+
£0.147
500+
£0.137
1000+
£0.127
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
12ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1827852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.944
100+
£0.731
500+
£0.604
1000+
£0.581
2000+
£0.557
More Pricing...
Min: 10 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425581RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.591
250+
£0.541
500+
£0.493
1000+
£0.447
2500+
£0.348
Min: 100 / Mult: 5
3.3µF
20V
0805 [2013 Metric]
± 20%
8ohm
R
80mA
2.05mm
1.35mm
1.6mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
2425581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.698
50+
£0.591
250+
£0.541
500+
£0.493
1000+
£0.447
More Pricing...
Min: 5 / Mult: 5
3.3µF
20V
0805 [2013 Metric]
± 20%
8ohm
R
80mA
2.05mm
1.35mm
1.6mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
1827852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.731
500+
£0.604
1000+
£0.581
2000+
£0.557
4000+
£0.485
Min: 100 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.410
50+
£0.390
100+
£0.380
500+
£0.370
1000+
£0.360
More Pricing...
Min: 1 / Mult: 1
33µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.380
50+
£0.370
100+
£0.360
500+
£0.350
1000+
£0.340
More Pricing...
Min: 1 / Mult: 1
47µF
2.5V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.380
500+
£0.370
1000+
£0.360
4000+
£0.350
Min: 100 / Mult: 1
33µF
4V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1827848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.360
500+
£0.350
1000+
£0.340
4000+
£0.330
Min: 100 / Mult: 1
47µF
2.5V
0603 [1608 Metric]
± 20%
4ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account