Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No173D336X9035YWE3
Order Code2347575
Product RangeTANTALEX 173D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No173D336X9035YWE3
Order Code2347575
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.11mm
Product Length13.97mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
The 173D series axial leaded solid-electrolyte TANTALEX® Tantalum Capacitor with moulded case. This capacitor is laser marked for improved legibility and tapered end of case provides easy identification of positive terminal.
- Tin/lead (SnPb), 100% tin (Sn) axial through-hole terminations available
- Precision moulded in gold coloured, flame retardant, thermosetting epoxy resin
- U,V, W, X and Y case sizes available
- 0.1 to 330μF Capacitance range
- 2 to 50V Voltage range
Applications
Commercial, Industrial, Aerospace, Defence, Military
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
13.97mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
-
Product Diameter
7.11mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00169