ex VAT

Leaded Tantalum Capacitors:

1,447 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187301

RoHS

Date/Lot Code

Each
1+
£19.39
10+
£14.83
50+
£13.44
100+
£11.05
200+
£10.83
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
Axial Leaded
9.3mm
24mm
TANTALEX CTS13 Series
-55°C
55°C
-
1187300

RoHS

Date/Lot Code

Each
1+
£11.82
10+
£9.15
50+
£7.57
100+
£6.63
200+
£6.22
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
Axial Leaded
7.7mm
20.5mm
TANTALEX CTS13 Series
-55°C
55°C
-
2839573

RoHS

Date/Lot Code

Each
1+
£75.12
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
1.53ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
4155870

RoHS

Date/Lot Code

Each
1+
£188.04
5+
£157.21
10+
£147.53
Min: 1 / Mult: 1
1000µF
60V
± 10%
PC Pin
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4155873

RoHS

Date/Lot Code

Each
1+
£141.76
5+
£136.39
10+
£131.01
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
SuperTan T34 Series
-55°C
85°C
-
1187290

RoHS

Date/Lot Code

Each
1+
£17.55
10+
£14.72
50+
£12.17
100+
£11.22
200+
£10.53
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
9.3mm
24mm
TANTALEX CTS13 Series
-55°C
55°C
-
1187292

RoHS

Date/Lot Code

Each
1+
£5.25
50+
£3.71
100+
£3.36
250+
£3.10
500+
£2.91
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
-
-
-
Axial Leaded
3.8mm
10.2mm
TANTALEX CTS13 Series
-55°C
55°C
-
1457567

RoHS

Date/Lot Code

Each
1+
£21.42
20+
£16.14
60+
£14.98
100+
£14.69
260+
£14.33
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
0.8ohm
-
-
Axial Leaded
-
19.96mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1187299

RoHS

Date/Lot Code

Each
1+
£10.50
10+
£8.13
50+
£6.72
100+
£6.27
200+
£5.81
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
Axial Leaded
7.7mm
20.5mm
TANTALEX CTS13 Series
-55°C
55°C
-
1457562

RoHS

Date/Lot Code

Each
1+
£12.26
20+
£9.10
60+
£9.09
100+
£8.92
260+
£8.75
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
1.3ohm
-
-
Axial Leaded
-
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1187285

RoHS

Date/Lot Code

Each
1+
£5.13
50+
£3.62
100+
£3.28
250+
£3.03
500+
£2.84
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
-
-
-
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
-
1457553

RoHS

Date/Lot Code

Each
1+
£8.76
10+
£7.09
75+
£5.82
150+
£5.66
525+
£5.49
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
2.9ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2347571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.63
10+
£1.84
50+
£1.52
100+
£1.43
200+
£1.34
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Axial Leaded
-
-
-
Axial Leaded
4.57mm
8.76mm
TANTALEX 173D Series
-55°C
85°C
-
1457558

RoHS

Date/Lot Code

Each
1+
£9.19
10+
£7.04
75+
£5.59
150+
£5.48
525+
£5.37
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Axial Leaded
3ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1187288

RoHS

Date/Lot Code

Each
1+
£4.33
10+
£3.67
50+
£3.06
100+
£2.77
200+
£2.59
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
-
1457557

RoHS

Date/Lot Code

Each
1+
£9.39
10+
£7.63
75+
£6.56
150+
£6.11
525+
£5.87
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Axial Leaded
2.1ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1457555

RoHS

Date/Lot Code

Each
1+
£9.22
10+
£7.07
75+
£5.80
150+
£5.64
525+
£5.49
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
5ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1457552

RoHS

Date/Lot Code

Each
1+
£6.76
10+
£5.59
50+
£4.89
150+
£4.24
600+
£4.17
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
8ohm
-
-
Axial Leaded
3.18mm
7.26mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1187298

RoHS

Date/Lot Code

Each
1+
£3.94
50+
£3.05
100+
£2.78
250+
£2.52
500+
£2.32
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
-
1187287

RoHS

Date/Lot Code

Each
1+
£3.04
50+
£2.35
100+
£2.15
250+
£1.95
500+
£1.79
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
3.8mm
10.2mm
TANTALEX CTS13 Series
-55°C
55°C
-
1753967

RoHS

Date/Lot Code

Each
1+
£5.17
5+
£4.64
10+
£4.11
20+
£3.90
40+
£3.68
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
Axial Leaded
4.7mm
12.04mm
TANTALEX 150D Series
-55°C
85°C
-
3017019
Each
1+
£13.82
20+
£11.19
60+
£9.66
100+
£9.47
260+
£9.28
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
1.2ohm
M
323mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3366021

RoHS

Date/Lot Code

Each
5+
£2.65
50+
£1.70
250+
£1.52
500+
£1.27
1000+
£1.23
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
Axial Leaded
-
8.76mm
TANTALEX 173D Series
-55°C
85°C
-
1753966

RoHS

Date/Lot Code

Each
1+
£6.48
5+
£5.44
10+
£4.39
20+
£4.09
40+
£3.80
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
Axial Leaded
3.43mm
7.26mm
TANTALEX 150D Series
-55°C
85°C
-
1457554

RoHS

Date/Lot Code

Each
1+
£9.23
10+
£7.07
75+
£5.36
150+
£5.25
525+
£5.15
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
9ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1-25 of 1447 items
of 58 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account