Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC4.7ND 8048..
Order Code3401257
Also Known AsGTIN UPC EAN: 4007540080482
Technical Datasheet
60 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.460 |
5+ | £6.460 |
Price for:Each
Minimum: 1
Multiple: 1
£7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC4.7ND 8048..
Order Code3401257
Also Known AsGTIN UPC EAN: 4007540080482
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom2W
External Width - Metric41.5mm
Resonant Frequency360Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.634"
Frequency Response Min220Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric70.5mm
External Depth - Metric27.5mm
External Length - Imperial2.776"
External Depth - Imperial1.083"
Product Overview
Oval full range driver with good efficiency, balanced frequency response and clear, high range reproduction. The speaker has an extremely small size due to a neodymium magnet system. Suitable for use in TVs and PCs where there is small mounting space. Magnetically shielded.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
2W
Resonant Frequency
360Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
220Hz
Product Range
-
Power Rating Max
4W
External Depth - Metric
27.5mm
External Depth - Imperial
1.083"
Impedance
8ohm
External Width - Metric
41.5mm
Sound Pressure Level (SPL)
81dB
External Width - Imperial
1.634"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
70.5mm
External Length - Imperial
2.776"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SC4.7ND 8048..
1 Product Found
Legislation and Environmental
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate