Full-range Speakers & Receivers:
89 Products FoundFind a huge range of Full-range Speakers & Receivers at Farnell® UK. We stock a wide range of Speakers & Receivers, such as General Purpose, Woofer, Miniature & Full-range Speakers & Receivers from the worlds top manufacturers including: Visaton, Faital Pro, Multicomp Pro, Audible Physics & Dynavox
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.34 10+ £10.92 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 30W | 105mm | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ £11.93 10+ £11.54 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 4W | 50mm | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ £7.44 10+ £6.07 20+ £5.95 | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ £7.54 10+ £6.14 20+ £6.02 | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ £17.56 10+ £15.84 20+ £15.52 | Min: 1 / Mult: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | 60W | - | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | 15kHz | IP65, IP67 | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ £6.99 10+ £5.69 20+ £5.58 | Min: 1 / Mult: 1 | Speaker | 4W | Full-range | - | 8ohm | - | 2W | 41.5mm | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ £8.87 10+ £6.42 20+ £6.29 | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 64mm | 8ohm | - | 2W | - | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ £15.65 10+ £13.42 20+ £11.68 | Min: 1 / Mult: 1 | Speaker | 5W | Full-range | - | 8ohm | - | 4W | 50mm | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ £14.56 10+ £10.53 20+ £9.17 | Min: 1 / Mult: 1 | Speaker | 8W | Full-range | 52.5mm | 8ohm | - | 5W | - | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ £9.63 10+ £9.33 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 10W | 80mm | 150Hz | 86dB | Round with Square Frame | - | - | 3.15" | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ £15.36 10+ £12.09 20+ £10.52 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 8ohm | - | 8W | 66.5mm | 150Hz | 84dB | Round with Square Frame | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ £18.97 10+ £14.93 20+ £12.99 | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | 30W | - | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ £6.55 10+ £5.30 20+ £4.74 | Min: 1 / Mult: 1 | Speaker | 5W | Full-range | - | 4ohm | 86dB | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ £11.15 10+ £8.06 20+ £7.02 | Min: 1 / Mult: 1 | Speaker | 10W | Full-range | - | 4ohm | - | 10W | 58.5mm | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ £9.80 10+ £7.09 20+ £6.95 | Min: 1 / Mult: 1 | Speaker | 20W | Full-range | 101.5mm | 4ohm | - | 20W | - | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz to 22kHz | 100Hz | 22kHz | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ £12.97 10+ £12.60 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 30W | 78.5mm | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ £23.38 3+ £21.61 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 25W | 94.6mm | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | 9.5kHz | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ £17.49 3+ £15.75 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 40W | 131mm | 83Hz | 86dB | Round with Square Frame | - | 131mm x 52mm | 5.157" | 12kHz | - | 12kHz | - | - | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ £11.85 3+ £10.59 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 20W | 102mm | 160Hz | 90dBA | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | 100Hz to 13kHz | 100Hz | 13kHz | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
3401258 RoHS | Each | 1+ £8.27 10+ £8.12 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 10W | 90.5mm | - | 83dB | Oval with Rectangular Frame | - | - | 3.563" | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ £20.72 3+ £18.04 | Min: 1 / Mult: 1 | - | - | Full-range | 165mm | 8ohm | - | 40W | - | 120Hz | 93dB | Round | 6.496" | - | - | - | 80Hz | 20kHz | - | - | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ £4.56 3+ £4.40 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ £24.23 10+ £17.11 20+ £15.93 | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | - | 120Hz | 85dB | Round | 5.197" | - | - | - | 80Hz | 16kHz | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ £19.65 10+ £16.81 20+ £15.66 | Min: 1 / Mult: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | - | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ £10.81 10+ £8.46 20+ £7.36 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 4ohm | - | 15W | 87mm | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" |