Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No37PR1KLF
Order Code1373581
Product RangeModel 37
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No37PR1KLF
Order Code1373581
Product RangeModel 37
Technical Datasheet
Trimmer TypeSingle Turn
Track Resistance1kohm
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Power Rating500mW
No. of Turns1Turns
Product RangeModel 37
Resistance Tolerance± 20%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size9 mm Square
Resistor Case / Package-
Product Length8.8mm
Product Width11.5mm
Product Height9mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
1Turns
Resistance Tolerance
± 20%
Trimmer Shape / Size
9 mm Square
Product Length
8.8mm
Product Height
9mm
Operating Temperature Max
100°C
MSL
-
Track Resistance
1kohm
Potentiometer Mounting
Through Hole
Power Rating
500mW
Product Range
Model 37
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
11.5mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794