ex VAT

Trimmer Potentiometers:

11 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1689852

RoHS

Each
5+
£0.674
50+
£0.457
250+
£0.373
500+
£0.337
1000+
£0.308
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
AEC-Q200
1689853

RoHS

Each
5+
£0.600
50+
£0.433
250+
£0.363
500+
£0.332
1000+
£0.306
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
AEC-Q200
1373581

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
£0.803
10+
£0.546
25+
£0.505
100+
£0.426
500+
£0.341
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
Model 37
500mW
± 20%
± 250ppm/°C
9 mm Square
8.8mm
11.5mm
9mm
-30°C
100°C
-
452610

RoHS

Each
1+
£1.110
50+
£0.950
100+
£0.870
500+
£0.710
Min: 1 / Mult: 1
Single Turn
Cermet
Top and Bottom Adjust
5kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
-
1689854

RoHS

Each
5+
£0.742
50+
£0.503
250+
£0.410
500+
£0.371
1000+
£0.339
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
-
1689855

RoHS

Each
5+
£0.352
50+
£0.238
250+
£0.195
500+
£0.176
1000+
£0.165
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
AEC-Q200
1689857

RoHS

Each
5+
£0.668
50+
£0.453
250+
£0.369
500+
£0.334
1000+
£0.305
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
AEC-Q200
1689851

RoHS

Each
5+
£0.674
50+
£0.457
250+
£0.373
500+
£0.337
1000+
£0.308
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
-
1689859

RoHS

Each
5+
£0.287
50+
£0.207
250+
£0.174
500+
£0.159
1000+
£0.146
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
-
1689856

RoHS

Each
5+
£0.247
50+
£0.187
250+
£0.164
500+
£0.163
1000+
£0.162
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
-
1689858

RoHS

Each
1+
£0.560
10+
£0.370
100+
£0.310
250+
£0.290
500+
£0.270
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3309 Series
500mW
± 25%
± 250ppm/°C
9 mm Round
9mm
11.5mm
6.35mm
-25°C
100°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account