Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60148
Order Code2080648
Product RangeTOP 60
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60148
Order Code2080648
Product RangeTOP 60
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max64W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)64W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148VDC
Output Current - Output 11.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeTOP 60
SVHCNo SVHC (16-Jul-2019)
Alternatives for TOP 60148
1 Product Found
Product Overview
Applications
Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
64W
Power Rating (Convection Cooling)
64W
Power Supply Output Type
Fixed
Output Current - Output 1
1.35A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TOP 60
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205