TOP 60 AC / DC Open Frame Power Supplies:
12 Products FoundTOP 60 AC / DC Open Frame Power Supplies
The TOP-60 series AC/DC open frame power supplies with Industry standard 2.0" x 4.0" (50.8 x 101.6 mm) footprint featuring single-, dual- and triple output models with upto 60W continuous output power. The high efficiency enables an operation up to 70°C with convection cooling. Compliance with global safety and EMC standards qualify these power supplies for industrial and IT applications
- 60 W power supply in 2.0"x 4.0" footprint
- Single-, dual- and triple output models
- Highest efficiency of 88% typ
- Operating temperature range ?10°C to +70°C
- EMI filter meets EN 55022, level B
- Compliance with EN 61000-3-2
- Input voltage: 90 ? 264 VAC
- Short circuit protection: Foldback (automatic recovery)
- Applications: Industrial and IT applications.
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £31.08 10+ £29.11 25+ £28.04 50+ £27.06 100+ £26.26 More Pricing... | Min: 1 / Mult: 1 | ITE | 60W | 1 Output | 60W | 90V AC to 264V AC | Fixed | 12VDC | 5A | - | - | - | 90V | - | 264V | TOP 60 | |||||
Each | 1+ £46.00 10+ £38.11 25+ £34.17 50+ £31.54 100+ £29.44 More Pricing... | Min: 1 / Mult: 1 | ITE | 55W | 3 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 12VDC | 3A | -12VDC | 90V | 500mA | 264V | TOP 60 | |||||
Each | 1+ £24.02 | Min: 1 / Mult: 1 | ITE | 55W | 3 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 15VDC | 2.4A | -15VDC | 90V | 500mA | 264V | TOP 60 | |||||
Each | 1+ £32.17 5+ £26.66 10+ £23.90 25+ £22.06 | Min: 1 / Mult: 1 | ITE | 55W | 2 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 12VDC | 3A | - | 90V | - | 264V | TOP 60 | |||||
Each | 2+ £33.46 | Min: 2 / Mult: 2 | ITE | 64W | 1 Output | 64W | 90V AC to 264V AC | Fixed | 48VDC | 1.35A | - | - | - | 90V | - | 264V | TOP 60 | |||||
Each | 1+ £35.40 5+ £34.34 10+ £33.28 20+ £32.61 | Min: 1 / Mult: 1 | ITE | 55W | 2 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 24VDC | 1.5A | - | 90V | - | 264V | TOP 60 | |||||
Each | 2+ £38.62 | Min: 2 / Mult: 2 | ITE | 38W | 3 Output | 38W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 12VDC | 3A | -12VDC | 90V | 500mA | 264V | TOP 60 | |||||
Each | 1+ £39.39 5+ £32.64 10+ £29.26 25+ £27.01 | Min: 1 / Mult: 1 | ITE | 55W | 1 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 11A | - | - | - | 90V | - | 264V | TOP 60 | |||||
Each | 1+ £29.25 10+ £27.75 25+ £26.89 50+ £26.02 100+ £25.14 More Pricing... | Min: 1 / Mult: 1 | ITE | 64W | 1 Output | 64W | 90V AC to 264V AC | Fixed | 24VDC | 2.7A | - | - | - | 90V | - | 264V | TOP 60 | |||||
Each | 2+ £38.37 | Min: 2 / Mult: 2 | ITE | 38W | 3 Output | 38W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 3.3VDC | 1.5A | -12VDC | 90V | 500mA | 264V | TOP 60 | |||||
Each | 2+ £37.57 | Min: 2 / Mult: 2 | ITE | 55W | 3 Output | 55W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 24VDC | 1.5A | -12VDC | 90V | 500mA | 264V | TOP 60 | |||||
Each | 2+ £33.72 | Min: 2 / Mult: 2 | ITE | 64W | 1 Output | 64W | 90V AC to 264V AC | Fixed | 15VDC | 4.3A | - | - | - | 90V | - | 264V | TOP 60 |