Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60533
Order Code2080652
Product RangeTOP 60 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60533
Order Code2080652
Product RangeTOP 60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max55W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)55W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 215VDC
Output Current - Output 22.4A
Output Voltage - Output 3-15VDC
Input Voltage AC Min90V
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTOP 60 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TOP 60533
1 Product Found
Product Overview
The TOP 60 series 60W open-frame AC/DC Power Supply with Industry standard 2.0 x 4.0-inch (50.8 x 101.6mm) footprint feature single, dual and triple output models with up to 60W continuous output power. The high efficiency alouds an operation up to 70°C with convection cooling. These power supplies are ideal for industrial and IT applications.
- 88% Typical highest efficiency
- -10 to +70°C Operating temperature range
- 150µA Maximum at 264VAC 63Hz earth leakage current
- 47 to 63Hz Input frequency
- 62kHz Typical switching frequency
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
Applications
Power Management, Industrial, HVAC, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
55W
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
2.4A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
TOP 60 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205