


Quantity | Price (ex VAT) |
---|---|
10+ | £51.340 |
Product Information
Product Overview
The TEN 30-1211 is a high performance 30W DC-DC Converter Module setting a new standard concerning power density. This device with 30W has wide 2:1 input voltage of 9 to 18VDC range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of -40 to 85°C (with derating). The features include 5.1VDC output voltage, remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is for use in distributed power architectures and many applications where space on the PCB is critical.
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
6A
-
1.5kV
Fixed
Through Hole
50.8mm
18V
No SVHC (14-Jun-2023)
DIP
30W
5.1V
-
-
12V
25.4mm
10.2mm
9V
TEN 30 Series
Technical Docs (3)
Alternatives for TEN 30-1211
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate