TEN 30 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1772204 RoHS | Each | 1+ £53.60 10+ £38.98 25+ £38.31 50+ £37.54 100+ £36.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 30 Series | ||||
Each | 1+ £54.92 10+ £49.92 25+ £48.85 50+ £48.06 100+ £47.27 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
1772210 RoHS | Each | 1+ £53.60 10+ £48.72 25+ £47.67 50+ £46.90 100+ £46.13 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||
1772215 RoHS | Each | 1+ £58.69 10+ £42.67 25+ £42.03 50+ £41.19 100+ £40.35 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||
1772216 RoHS | Each | 1+ £60.13 10+ £54.66 25+ £53.49 50+ £52.62 100+ £51.76 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||
1772212 RoHS | Each | 1+ £54.92 10+ £49.92 25+ £48.85 50+ £48.06 100+ £47.27 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||
1772203 RoHS | Each | 10+ £51.34 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 30 Series | ||||
1772205 RoHS | Each | 10+ £47.14 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 30 Series | ||||
1772214 RoHS | Each | 1+ £52.12 10+ £48.45 25+ £46.91 50+ £44.61 100+ £41.53 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series |