Quantity | Price (ex VAT) |
---|---|
10+ | £35.130 |
Product Information
Product Overview
THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15W comes in an encapsulated, shielded metal package with dimensions of only 1.0" x 1.0" x 0.4" and occupies 50% less board space. All models have ultra-wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote on/off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical. Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards.
- Smallest encapsulated 15W converter in ultra compact size
- Shielded metal case with isolated baseplate
- Output voltage trim
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- Pollution degree PD 2, overvoltage category OVC I
- Switching frequency of 360KHz to 440KHz (PWM), 400KHz typical (PWM)
- Nickel coated copper housing material, non-conductive FR4 (UL94 V-0 rated) base material
- THD (through hole device) connection
Technical Specifications
ITE
4:1
2 Output
315mA
315mA
1.5kV
Fixed
9.9mm
18V
THN 15WI Series
DIP
15W
24V
-24V
Regulated
48V
25.4mm
25.4mm
75V
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for THN 15-4825WI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate