THN 15WI Series Isolated Through Hole DC / DC Converters:
16 Products FoundTHN 15WI Series Isolated Through Hole DC / DC Converters
This series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 4:1 input voltage range & precisely regulated output voltages. Advanced circuit design provides efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating) Further features include remote On/Off & trimmable output.
- Ultrawide 4:1 input ranges: 9-36 VDC or 18-75 VDC
- Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Very high efficiency up to 87%
- Shielded metal case with isolated baseplate
- Output voltage Trim
- Operating temp. range: ?40°C to +85°C
- 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1500 VDC
- Remote On/Off control
- Applications: Communications, mobile battery powered equipments and industrial systems
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £33.75 10+ £31.97 25+ £31.28 50+ £30.78 100+ £30.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £33.75 10+ £31.97 25+ £31.28 50+ £30.78 100+ £30.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £35.97 10+ £34.07 25+ £33.34 50+ £32.80 100+ £32.26 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £32.77 10+ £31.04 25+ £30.37 50+ £29.88 100+ £29.39 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £35.97 10+ £34.07 25+ £33.34 50+ £32.80 100+ £32.26 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £32.77 10+ £31.04 25+ £30.37 50+ £29.88 100+ £29.39 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £32.81 10+ £31.07 25+ £30.41 50+ £29.91 100+ £29.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £37.02 10+ £35.06 25+ £34.31 50+ £33.75 100+ £33.20 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ £36.86 10+ £34.91 25+ £34.17 50+ £33.61 100+ £33.06 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 10+ £36.03 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £33.58 10+ £31.80 25+ £31.12 50+ £30.61 100+ £30.11 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 10+ £35.13 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 10+ £31.15 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £19.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £49.50 5+ £46.19 10+ £44.37 25+ £41.37 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ £35.67 5+ £33.75 10+ £32.03 25+ £28.73 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series |