Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-7221WI
Order Code2080686
Product RangeTEN 8WI
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-7221WI
Order Code2080686
Product RangeTEN 8WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1800mA
Output Voltage - Output 2-5V
Output Current - Output 2800mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width20.8mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth32mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEN 8WI
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
160V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
110V
Width
20.8mm
Height
10.2mm
Input Voltage DC Min
43V
Product Range
TEN 8WI
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018