TEN 8WI Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.78 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI | |||||
Each | 1+ £30.96 5+ £29.41 10+ £27.86 25+ £26.32 50+ £24.76 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI |