Quantity | Price (ex VAT) |
---|---|
5+ | £74.960 |
Product Information
Product Overview
TEN 40 series is a family of high performance 40W DC to DC converter modules featuring 30 standard models with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range-40°C to +75°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote on/off, output voltage trimming, overvoltage protection, undervoltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB. It complies with UL 60950, EN 60950, IEC 60950 and UL 62368, EN 62368, IEC 62368 compliance (up to 60 VDC input voltage (SELV limit)).
- High power density of 40W in a 51 x51 x 10mm (2”x2”x0.4”) package
- Overtemperature protection
- Shielded metal case with insulated baseplate
- 3-years product warranty
- Switching frequency (fixed) of 300KHz typical (pulse width modulation PWM)
- Copper, nickel plated case, non conductive FR4 baseplate material
Technical Specifications
ITE
2:1
1 Output
3.3A
-
1.5kV
Fixed, Adjustable
10.2mm
36V
TEN 40
DIP
40W
12V
-
-
48V
50.8mm
50.8mm
75V
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TEN 40-4812
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate