TEN 40 Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £82.07 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | - | - | -12V | 1.8A | 1.5kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ £76.87 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ £76.87 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ £80.03 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | - | - | -15V | 1.4A | 1.5kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 5+ £74.96 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40 | |||||
Each | 1+ £63.00 5+ £59.85 10+ £56.70 25+ £50.40 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 300mA | 15V | 300mA | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 | |||||
Each | 1+ £45.62 5+ £45.61 10+ £45.60 25+ £45.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 3.3V | 8A | - | - | 5V | 8A | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 | |||||
Each | 1+ £63.00 5+ £59.85 10+ £58.68 25+ £57.53 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 3.3V | 8A | - | - | 5V | 8A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 | |||||
Each | 1+ £59.27 5+ £56.31 10+ £55.18 25+ £54.06 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | - | - | -12V | 1.8A | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 | |||||
Each | 1+ £74.77 5+ £71.82 10+ £68.30 25+ £66.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 | |||||
Each | 1+ £74.77 5+ £71.82 10+ £68.30 25+ £66.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 | |||||
Each | 1+ £61.72 5+ £58.64 10+ £57.46 25+ £56.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 300mA | 15V | 300mA | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 | |||||
Each | 1+ £79.92 5+ £76.77 10+ £73.01 25+ £70.82 50+ £68.68 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | - | - | -12V | 1.8A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 |