Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610CX-220M-1
Order Code2766759RL
Product RangeVLS-CX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-220M-1
Order Code2766759RL
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeVLS-CX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.582ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
1.582ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
420mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015