ex VAT

560mA SMD Power Inductors:

70 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.33
50+
£0.16
250+
£0.11
500+
£0.09
1000+
£0.08
Min: 5 / Mult: 5
33µH
560mA
Unshielded
-
-
-
-
-
4.5mm x 4mm x 3.2mm
-
0.54ohm
± 10%
-
4.5mm
4mm
3.2mm
2075625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.86
50+
£0.64
100+
£0.60
250+
£0.58
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
220µH
560mA
Shielded
-
-
660mA
DR Series
-
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
-
7.6mm
7.6mm
4.35mm
1515492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
10+
£0.83
50+
£0.76
100+
£0.70
200+
£0.69
More Pricing...
Min: 1 / Mult: 1
100µH
560mA
Unshielded
6.5MHz
560mA
-
LQH55DN_03 Series
2220 [5650 Metric]
-
2220 [5650 Metric]
0.86ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1864103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
50+
£0.26
100+
£0.22
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
33µH
560mA
Unshielded
-
-
-
MCSD43 Series
-
-
-
0.54ohm
± 10%
-
4mm
4.5mm
3.2mm
1515492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
200+
£0.69
350+
£0.68
Min: 100 / Mult: 1
100µH
560mA
Unshielded
6.5MHz
560mA
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
0.86ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
3582991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.85
50+
£1.27
100+
£1.17
250+
£1.09
500+
£1.01
More Pricing...
Min: 1 / Mult: 1
150µH
560mA
Shielded
-
-
530mA
WE-PD Series
-
-
-
1.27ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3373406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.48
200+
£0.44
500+
£0.41
Min: 100 / Mult: 1
82µH
560mA
Shielded
-
-
320mA
SRR4028 Series
-
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.52ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2075625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
250+
£0.58
500+
£0.54
1100+
£0.53
Min: 100 / Mult: 1
220µH
560mA
Shielded
-
-
660mA
DR Series
-
-
-
-
± 20%
-
7.6mm
7.6mm
4.35mm
1864103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
250+
£0.18
500+
£0.16
1500+
£0.14
7500+
£0.12
More Pricing...
Min: 100 / Mult: 1
33µH
560mA
Unshielded
-
-
-
MCSD43 Series
-
-
-
0.54ohm
± 10%
-
4mm
4.5mm
3.2mm
3373406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.63
10+
£0.54
50+
£0.49
100+
£0.48
200+
£0.44
More Pricing...
Min: 1 / Mult: 1
82µH
560mA
Shielded
-
-
320mA
SRR4028 Series
-
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.52ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3499410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
68µH
560mA
Semishielded
-
-
360mA
VLS-CX-1 Series
-
3mm x 3mm x 1.5mm
-
1.657ohm
± 20%
-
3mm
3mm
1.5mm
3865054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.13
250+
£0.10
500+
£0.09
1000+
£0.08
2000+
£0.08
Min: 100 / Mult: 5
10µH
560mA
Semishielded
-
-
360mA
SRN2012T Series
-
-
-
0.8ohm
± 10%
-
2mm
1.2mm
1.2mm
2336077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£1.68
100+
£1.62
250+
£1.61
500+
£1.47
More Pricing...
Min: 1 / Mult: 1
220µH
560mA
Shielded
-
-
500mA
WE-PD HV Series
-
-
-
1.3ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2336077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.62
250+
£1.61
500+
£1.47
1000+
£1.43
Min: 100 / Mult: 1
220µH
560mA
Shielded
-
-
500mA
WE-PD HV Series
-
-
-
1.3ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2901836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.35
500+
£0.34
Min: 100 / Mult: 1
100µH
560mA
Shielded
-
-
340mA
SRR4528A Series
-
-
-
0.609ohm
± 20%
-
5mm
5mm
2.8mm
2775387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.64
50+
£0.46
100+
£0.40
250+
£0.38
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
47µH
560mA
Shielded
-
-
300mA
SRR3818A Series
-
3.8mm x 3.8mm x 1.8mm
-
1.03ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2775387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
250+
£0.38
500+
£0.36
1000+
£0.31
Min: 100 / Mult: 1
47µH
560mA
Shielded
-
-
300mA
SRR3818A Series
-
-
-
1.03ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2901836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
10+
£0.42
50+
£0.40
100+
£0.37
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
100µH
560mA
Shielded
-
-
340mA
SRR4528A Series
-
5mm x 5mm x 2.8mm
-
0.609ohm
± 20%
-
5mm
5mm
2.8mm
3551554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.73
Min: 100 / Mult: 1
68µH
560mA
Unshielded
-
-
680mA
WE-PD2A Series
-
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 20%
-
4.5mm
4mm
3.2mm
3499410RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.12
2000+
£0.11
Min: 100 / Mult: 5
68µH
560mA
Semishielded
-
-
360mA
VLS-CX-1 Series
-
-
-
1.657ohm
± 20%
-
3mm
3mm
1.5mm
3370479RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.16
250+
£0.11
500+
£0.09
1000+
£0.08
Min: 100 / Mult: 5
33µH
560mA
Unshielded
-
-
-
-
-
-
-
0.54ohm
± 10%
-
4.5mm
4mm
3.2mm
3582991RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.17
250+
£1.09
500+
£1.01
1000+
£0.93
Min: 100 / Mult: 1
150µH
560mA
Shielded
-
-
530mA
WE-PD Series
-
-
-
1.27ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3551554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
50+
£0.79
100+
£0.73
Min: 1 / Mult: 1
68µH
560mA
Unshielded
-
-
680mA
WE-PD2A Series
-
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 20%
-
4.5mm
4mm
3.2mm
3471277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.34
50+
£0.28
250+
£0.23
500+
£0.21
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
15µH
560mA
Semishielded
-
-
570mA
LQH2HPZ_GR Series
-
2.5mm x 2mm x 0.9mm
1008 [2520 Metric]
1.11ohm
± 20%
-
2.5mm
2mm
0.9mm
3471277RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.28
250+
£0.23
500+
£0.21
1500+
£0.18
3000+
£0.17
Min: 100 / Mult: 5
15µH
560mA
Semishielded
-
-
570mA
LQH2HPZ_GR Series
-
2.5mm x 2mm x 0.9mm
1008 [2520 Metric]
1.11ohm
± 20%
-
2.5mm
2mm
0.9mm
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account