Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-150M
Order Code2455329
Product RangeVLS-E Series
Inductance15µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeVLS-E Series
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max1.476ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
Alternatives for VLS2010ET-150M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
1.476ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
410mA
Saturation Current (Isat)
440mA
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability