ex VAT

SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
50+
£0.35
250+
£0.27
500+
£0.24
1000+
£0.19
Min: 5 / Mult: 5
120µH
320mA
Unshielded
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
2328705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.35
250+
£0.27
500+
£0.24
1000+
£0.19
Min: 100 / Mult: 5
120µH
320mA
Unshielded
440mA
SDR0403 Series
-
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
2075619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.52
250+
£0.50
500+
£0.46
1350+
£0.43
Min: 100 / Mult: 1
330µH
420mA
Shielded
440mA
DR Series
-
-
-
± 20%
7.6mm
7.6mm
3.55mm
2075619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.74
50+
£0.55
100+
£0.52
250+
£0.50
500+
£0.46
More Pricing...
Min: 1 / Mult: 1
330µH
420mA
Shielded
440mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
2455339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
Min: 5 / Mult: 5
15µH
470mA
Shielded
440mA
VLS-E Series
-
-
1.062ohm
± 20%
2mm
2mm
1.2mm
2455339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.21
Min: 100 / Mult: 5
15µH
470mA
Shielded
440mA
VLS-E Series
-
-
1.062ohm
± 20%
2mm
2mm
1.2mm
1828016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
10+
£0.26
50+
£0.25
100+
£0.24
200+
£0.24
Min: 1 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
-
-
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
2467530

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
£0.21
Min: 400 / Mult: 400
220µH
350mA
Unshielded
440mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
3471349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
33µH
760mA
Semishielded
440mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
0.66ohm
± 20%
3mm
3mm
1.4mm
1828016RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
200+
£0.24
Min: 100 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
-
-
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
3604441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
33µH
760mA
Shielded
440mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
-
0.66ohm
± 20%
3mm
3mm
1.4mm
3471349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.16
2000+
£0.14
Min: 100 / Mult: 5
33µH
760mA
Semishielded
440mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
0.66ohm
± 20%
3mm
3mm
1.4mm
3604441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.18
2000+
£0.15
Min: 100 / Mult: 5
33µH
760mA
Shielded
440mA
LQH3NPH_ME Series
-
-
0.66ohm
± 20%
3mm
3mm
1.4mm
2333881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.57
Min: 1 / Mult: 1
100µH
300mA
Shielded
440mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
1.5ohm
± 10%
6.5mm
6.5mm
3.3mm
4071585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.15
250+
£0.14
500+
£0.13
1000+
£0.11
Min: 100 / Mult: 1
680µH
440mA
Unshielded
440mA
LD2-HV Series
-
-
2.5ohm
± 20%
7.8mm
7mm
5mm
4071585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
50+
£0.16
100+
£0.15
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
680µH
440mA
Unshielded
440mA
LD2-HV Series
-
-
2.5ohm
± 20%
7.8mm
7mm
5mm
4154226

RoHS

Date/Lot Code

Reel of 1
Reel
500+
£0.31
Min: 500 / Mult: 500
47µH
640mA
Shielded
440mA
VLCF Series
-
SMD
0.644ohm
± 20%
4mm
4mm
2.4mm
1301685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
10+
£0.61
50+
£0.46
100+
£0.44
250+
£0.40
Min: 1 / Mult: 1
33µH
390mA
Shielded
440mA
VLF Series
3.7mm x 3.5mm x 1.2mm
-
1.4ohm
± 20%
3.7mm
3.5mm
1.2mm
2288613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.94
200+
£0.84
600+
£0.61
3000+
£0.60
Min: 100 / Mult: 1
33µH
1.1A
Shielded
440mA
MSS5131 Series
-
-
0.2ohm
± 20%
5.1mm
5.1mm
3.1mm
1864486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.17
50+
£0.15
100+
£0.13
500+
£0.12
1000+
£0.11
Min: 5 / Mult: 5
330µH
480mA
Shielded
440mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
1.908ohm
± 20%
7.3mm
7.3mm
3.55mm
2289169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.00
50+
£0.77
250+
£0.72
500+
£0.69
1000+
£0.65
More Pricing...
Min: 5 / Mult: 5
10µH
820mA
Shielded
440mA
XFL3010 Series
3mm x 3mm x 1.1mm
-
0.519ohm
± 20%
3mm
3mm
1.1mm
1864486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.12
1000+
£0.11
Min: 100 / Mult: 5
330µH
480mA
Shielded
440mA
MCSDRH73B Series
-
-
1.908ohm
± 20%
7.3mm
7.3mm
3.55mm
2289169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.77
250+
£0.72
500+
£0.69
1000+
£0.65
2000+
£0.62
Min: 100 / Mult: 5
10µH
820mA
Shielded
440mA
XFL3010 Series
-
-
0.519ohm
± 20%
3mm
3mm
1.1mm
2288613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
10+
£1.26
50+
£1.04
100+
£0.94
200+
£0.84
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Shielded
440mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
-
0.2ohm
± 20%
5.1mm
5.1mm
3.1mm
2333881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.57
Min: 100 / Mult: 1
100µH
300mA
Shielded
440mA
SRR0603 Series
-
-
1.5ohm
± 10%
6.5mm
6.5mm
3.3mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account