Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-331MHF
Order Code1864486
Product RangeMCSDRH73B Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-331MHF
Order Code1864486
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Product RangeMCSDRH73B Series
DC Resistance Max1.908ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH73B-331MHF
2 Products Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
1.908ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
440mA
Product Range
MCSDRH73B Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001