Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-R25M230
Order Code2544545
Product RangeSPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R25M230
Order Code2544545
Product RangeSPM Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)28.5A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
DC Resistance Max0.00231ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.00231ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
23A
Saturation Current (Isat)
28.5A
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
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
Weight (kg):.67
Product traceability