ex VAT

250nH SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.20
10+
£1.17
25+
£1.13
50+
£1.09
100+
£1.05
Min: 1 / Mult: 1
250nH
40A
Shielded
65A
WE-HCM Series
11.3mm x 11mm x 8.9mm
320µohm
± 20%
11.3mm
11mm
8.9mm
3582969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.05
Min: 100 / Mult: 1
250nH
40A
Shielded
65A
WE-HCM Series
-
320µohm
± 20%
11.3mm
11mm
8.9mm
3280805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.60
50+
£0.45
100+
£0.39
Min: 1 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
7.1mm x 6.6mm x 2.8mm
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
3280805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
Min: 500 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
-
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
2215614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
50+
£0.60
100+
£0.59
250+
£0.58
500+
£0.56
Min: 1 / Mult: 1
250nH
23A
Shielded
28.5A
SPM Series
7.1mm x 6.5mm x 3mm
0.00231ohm
± 20%
7.1mm
6.5mm
3mm
2215614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.59
250+
£0.58
500+
£0.56
Min: 100 / Mult: 1
250nH
23A
Shielded
28.5A
SPM Series
-
0.00231ohm
± 20%
7.1mm
6.5mm
3mm
4471839RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.97
300+
£0.94
Min: 100 / Mult: 1
250nH
83A
-
60A
-
-
170µohm
-
13mm
13.5mm
9.5mm
4360120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.35
Min: 100 / Mult: 1
250nH
25A
Shielded
32.3A
WE-HCM Series
-
260µohm
± 20%
10.5mm
10.3mm
5mm
4360123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.87
Min: 100 / Mult: 1
250nH
50A
Shielded
81A
WE-HCM
-
165µohm
± 20%
14mm
13mm
9mm
4360120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
10+
£1.38
20+
£1.35
Min: 1 / Mult: 1
250nH
25A
Shielded
32.3A
WE-HCM Series
-
260µohm
± 20%
10.5mm
10.3mm
5mm
4360123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.95
10+
£1.91
20+
£1.87
Min: 1 / Mult: 1
250nH
50A
Shielded
81A
WE-HCM
-
165µohm
± 20%
14mm
13mm
9mm
4471839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
10+
£1.41
25+
£1.30
50+
£1.29
100+
£0.97
More Pricing...
Min: 1 / Mult: 1
250nH
83A
Shielded
60A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
2780297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.90
5+
£1.31
10+
£1.22
25+
£1.02
50+
£0.89
More Pricing...
Min: 1 / Mult: 1
250nH
82A
Shielded
38A
SLR1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
2780297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.89
150+
£0.76
Min: 100 / Mult: 1
250nH
82A
Shielded
38A
SLR1070 Series
-
290µohm
± 10%
10.4mm
8mm
7mm
2211626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.16
10+
£3.11
50+
£2.88
100+
£2.74
200+
£2.51
More Pricing...
Min: 1 / Mult: 1
250nH
24A
Shielded
60A
WE-HCI Series
12.9mm x 12.8mm x 3.3mm
750µohm
± 20%
12.9mm
12.8mm
3.3mm
2343876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
£1.16
Min: 750 / Mult: 750
250nH
20A
Shielded
9A
XFL7015 Series
7.5mm x 7.5mm x 1.5mm
0.0043ohm
± 20%
7.5mm
7.5mm
1.5mm
2544545

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.50
Min: 1000 / Mult: 1000
250nH
23A
Shielded
28.5A
SPM Series
7.1mm x 6.5mm x 3mm
0.00231ohm
± 20%
7.1mm
6.5mm
3mm
2211626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.74
200+
£2.51
400+
£2.27
Min: 100 / Mult: 1
250nH
24A
Shielded
60A
WE-HCI Series
-
750µohm
± 20%
12.9mm
12.8mm
3.3mm
2780310RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.95
Min: 100 / Mult: 1
250nH
79A
Shielded
66A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.37
5+
£1.62
10+
£1.53
20+
£1.38
40+
£1.16
More Pricing...
Min: 1 / Mult: 1
250nH
79A
Shielded
66A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2289204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.68
1500+
£0.66
7500+
£0.64
Min: 500 / Mult: 1
250nH
11.45A
Shielded
4.4A
XFL4012 Series
-
0.0084ohm
± 20%
4mm
4mm
1.2mm
2343875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.43
10+
£2.20
50+
£1.71
200+
£1.29
400+
£1.25
More Pricing...
Min: 1 / Mult: 1
250nH
20A
Shielded
9A
XFL7015 Series
7.5mm x 7.5mm x 1.5mm
0.0043ohm
± 20%
7.5mm
7.5mm
1.5mm
2289204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.07
50+
£0.92
100+
£0.81
250+
£0.69
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
250nH
11.45A
Shielded
4.4A
XFL4012 Series
4mm x 4mm x 1.2mm
0.0084ohm
± 20%
4mm
4mm
1.2mm
2343875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.71
200+
£1.29
400+
£1.25
750+
£1.21
3750+
£1.17
Min: 100 / Mult: 1
250nH
20A
Shielded
9A
XFL7015 Series
-
0.0043ohm
± 20%
7.5mm
7.5mm
1.5mm
4242179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.26
Min: 1000 / Mult: 1000
250nH
23A
Shielded
39A
SRP7028CC Series
-
3100µohm
± 20%
7.3mm
6.6mm
2.8mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account