Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ0603P13NJT000
Order Code2455208
Product RangeMHQ-P Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P13NJT000
Order Code2455208
Product RangeMHQ-P Series
Technical Datasheet
Inductance13nH
DC Resistance Max1.5ohm
Self Resonant Frequency3.2GHz
DC Current Rating180mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
Technical Specifications
Inductance
13nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
DC Resistance Max
1.5ohm
DC Current Rating
180mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability