ex VAT

13nH Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.0392
2500+
£0.0333
5000+
£0.0285
10000+
£0.0265
Min: 500 / Mult: 10
13nH
0.5ohm
2.4GHz
400mA
-
0402 [1005 Metric]
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0547
100+
£0.0451
500+
£0.0392
2500+
£0.0333
5000+
£0.0285
More Pricing...
Min: 10 / Mult: 10
13nH
0.5ohm
2.4GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
2.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1865744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
105000+
£0.0132
Min: 105000 / Mult: 105000
13nH
-
-
250mA
-
0201 [0603 Metric]
L-05B Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
1865744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
105000+
£0.0132
Min: 105000 / Mult: 105000
13nH
-
-
250mA
0201 [0603 Metric]
0201 [0603 Metric]
L-05B Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
4631907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0257
Min: 15000 / Mult: 15000
13nH
0.5ohm
4GHz
300mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 5%
-
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4632157

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.034
Min: 15000 / Mult: 15000
13nH
0.99ohm
4GHz
210mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 3%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4631906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0257
Min: 15000 / Mult: 15000
13nH
0.5ohm
4GHz
300mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 3%
-
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4632158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.034
Min: 15000 / Mult: 15000
13nH
0.99ohm
4GHz
210mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 5%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
2455208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.0002
Min: 100 / Mult: 1
13nH
1.5ohm
3.2GHz
180mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2455208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.0002
Min: 1 / Mult: 1
13nH
1.5ohm
3.2GHz
180mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
2448192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0155
2500+
£0.0133
7500+
£0.0108
Min: 500 / Mult: 10
13nH
1.1ohm
3.2GHz
250mA
-
0201 [0603 Metric]
MLG-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
2448192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0305
100+
£0.0211
500+
£0.0155
2500+
£0.0133
7500+
£0.0108
Min: 10 / Mult: 10
13nH
1.1ohm
3.2GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
3.2GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account