Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoHPU32A-108
Order Code3391020
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 275V AC
Input Voltage AC Max275V
Product Range-
Plug TypeAU, EU, UK, US
Product Overview
- Wide operating Voltage, 80 ~ 275V AC, 47 ~ 63Hz
- IEC C14 Input inlet
- Crowbar mode over-Voltage protection
- 2x MOPP Input to output isolation
- High ESD immunity
- Up to 3,000m operating altitude
- Compliant with EN55011 (CISPR11), EN60601-1-2 IEC60601-1 Edition 3.1, ES60601-1:2005(R2012), CSAC22.2 NO.60601-1:14, EN60601-1:2006/A1:2013
- Lead length: 1.8m
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
275V
Plug Type
AU, EU, UK, US
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 275V AC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2