ex VAT

AC / DC External Plug In Adaptor Power Supplies:

2 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3594784

RoHS

Each
1+
£41.200
5+
£25.360
10+
£23.000
20+
£19.780
50+
£19.380
Min: 1 / Mult: 1
ITE
1 Output
19.5W
15VDC
1.3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Fixed
-
90V AC to 264V AC
SMI18 Series
AU, CN, EU, NA, UK
3391020

RoHS

Each
1+
£22.760
Min: 1 / Mult: 1
ITE
1 Output
31W
24VDC
1.3A
2.1mm x 5.5mm x 12mm
Fixed
275V
80V AC to 275V AC
-
AU, EU, UK, US
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account