Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUPSD3422E-40U6
Order Code1292657
Product Range8051 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUPSD3422E-40U6
Order Code1292657
Product Range8051 Microcontrollers
Technical Datasheet
Device Core8032
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's46I/O's
InterfacesI2C, IrDA, SPI, UART, USB
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max6.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8032
MCU SeriesUPSD3xx
Qualification-
Product Range8051 Microcontrollers
Technical Specifications
Device Core
8032
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, IrDA, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
UPSD3xx
Product Range
8051 Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
46I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
6.5V
Operating Temperature Max
85°C
MCU Family
8032
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667