STMICROELECTRONICS More - Integrated Circuits:
422 Products FoundFind a huge range of STMICROELECTRONICS More - Integrated Circuits at Farnell® UK. We stock a wide range of More - Integrated Circuits, such as RS232 Transceiver & RS422 / RS485 Transceiver from Stmicroelectronics
View
Buyer
Engineer
Manufacturer
IC Type
USB IC Type
IC Function
Battery Type
Frequency Max
Frequency Min
Memory Density
Device Core
Sensing Distance
USB Standard
Interface Applications
RFID IC Type
Input Voltage
No. of Channels
CPU Speed
IC Output Type
Output Current
No. of Bits
Memory Configuration
Programmable Memory
Driver Configuration
Battery Charge Voltage
Data Rate Max
IC Interface Type
Charge Current
Power Switch Type
Operating Frequency Max
Communication Mode
IC Package Type
Program Memory Size
Interface Case Style
Data Bus Width
IC Case / Package
No. of Pins
No. of Receivers
No. of Cells
Sensor Case Style
RF IC Case Style
MCU Case Style
Interfaces
No. of I/O's
Embedded Interface Type
Current Consumption
Input Type
No. of Ports
Supply Voltage Min
Source Current
RAM Memory Size
Supply Voltage Max
Supply Voltage Nom
No. of Nodes
ADC Channels
ESD Protection
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Input Delay
Output Delay
Qualification
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.77 10+ £2.36 25+ £2.23 50+ £2.14 100+ £2.06 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 620mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | SMD | - | - | - | - | - | - | - | - | 2.6V | - | - | 3V | - | - | - | - | - | -20°C | 70°C | - | - | - | - | - | - | - | |||||
Each | 1+ £17.67 5+ £17.50 10+ £17.34 25+ £17.17 50+ £17.00 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | SERCOS Interface Communication Systems | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial | - | - | - | - | - | - | QFP | - | - | 100Pins | - | - | - | - | - | - | - | - | - | - | - | 4.75V | - | - | 5.25V | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ £4.12 10+ £3.06 25+ £2.83 50+ £2.73 100+ £2.63 More Pricing... | Min: 1 / Mult: 1 | - | - | IO-Link Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | 35V | - | - | - | - | - | -40°C | 150°C | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.94 10+ £2.31 25+ £2.30 50+ £2.29 100+ £1.97 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 3000mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | LGA | - | - | - | - | - | - | - | - | 2.6V | - | - | 3.5V | - | - | - | - | - | -20°C | 85°C | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.06 250+ £1.98 500+ £1.90 1000+ £1.84 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | 620mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | SMD | - | - | - | - | - | - | - | - | 2.6V | - | - | 3V | - | - | - | - | - | -20°C | 70°C | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.97 250+ £1.89 500+ £1.81 1000+ £1.77 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | 3000mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | LGA | - | - | - | - | - | - | - | - | 2.6V | - | - | 3.5V | - | - | - | - | - | -20°C | 85°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.63 250+ £2.56 500+ £2.53 | Min: 100 / Mult: 1 | - | - | IO-Link Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | 35V | - | - | - | - | - | -40°C | 150°C | - | - | - | - | - | - | - | ||||
4209820RL RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.15 250+ £1.13 500+ £1.10 1000+ £1.07 2500+ £1.01 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
4209820 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.64 10+ £1.33 50+ £1.23 100+ £1.15 250+ £1.13 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.90 250+ £0.85 500+ £0.82 1000+ £0.79 2500+ £0.76 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | High Side | - | - | - | - | - | MOSFET | - | - | - | - | - | - | PowerSSO | 16Pins | - | - | - | - | - | - | - | - | - | Non-Inverting | - | 4V | 3.5mA | - | 28V | - | - | - | - | - | -40°C | 150°C | Surface Mount | 28µs | 20µs | AEC-Q100 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.47 10+ £2.63 25+ £2.42 50+ £2.35 100+ £2.28 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 6000mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | LGA | - | - | - | - | - | - | - | - | 2.6V | - | - | 3.5V | - | - | - | - | - | -30°C | 85°C | - | - | - | - | - | - | VL53L4CX Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.28 250+ £2.21 500+ £2.14 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | 6000mm | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | LGA | - | - | - | - | - | - | - | - | 2.6V | - | - | 3.5V | - | - | - | - | - | -30°C | 85°C | - | - | - | - | - | - | VL53L4CX Series | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.51 10+ £1.12 50+ £1.02 100+ £0.90 250+ £0.85 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | High Side | - | - | - | - | - | MOSFET | - | - | - | - | - | - | PowerSSO | 16Pins | - | - | - | - | - | - | - | - | - | Non-Inverting | - | 4V | 3.5mA | - | 28V | - | - | - | - | - | -40°C | 150°C | Surface Mount | 28µs | 20µs | AEC-Q100 | - | - | - | ||||
Each | 1+ £16.36 10+ £13.07 25+ £12.25 50+ £11.59 100+ £10.93 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400MHz | - | - | 2MB | - | 32 bit | TFBGA | 265Pins | - | - | - | - | - | CAN, I2C, I2S, SPI, UART, USART, USB | 168I/O's | - | - | - | - | 1.62V | - | 1MB | 3.6V | - | - | 36Channels | - | 16Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | |||||
Each | 160+ £6.30 | Min: 160 / Mult: 160 | - | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 1MB | - | 32 bit | LQFP | 64Pins | - | - | - | - | - | CAN, I2C, SPI, UART, USART, USB | 51I/O's | - | - | - | - | 1.8V | - | 128KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 90+ £12.24 | Min: 90 / Mult: 90 | - | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 1MB | - | 32 bit | LQFP | 100Pins | - | - | - | - | - | CAN, I2C, SPI, UART, USART, USB | 82I/O's | - | - | - | - | 1.8V | - | 128KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 3000+ £5.65 | Min: 3000 / Mult: 3000 | - | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 1MB | - | 32 bit | WLCSP | 66Pins | - | - | - | - | - | CAN, I2C, SPI, UART, USART, USB | 51I/O's | - | - | - | - | 1.8V | - | 128KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ £6.91 | Min: 5000 / Mult: 5000 | - | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 2MB | - | 32 bit | WLCSP | 144Pins | - | - | - | - | - | CAN, I2C, SAI, SPI, UART, USART, USB | 112I/O's | - | - | - | - | 1.71V | - | 640KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32L4 | STM32 Family STM32L4 Series Microcontrollers | |||||
Each | 1+ £8.65 10+ £7.20 25+ £7.06 50+ £6.91 100+ £6.79 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 216MHz | - | - | 512KB | - | 32 bit | UFBGA | 176Pins | - | - | - | - | - | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | - | - | - | - | 1.7V | - | 256KB | 3.6V | - | - | 24Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1480+ £1.36 | Min: 1480 / Mult: 1480 | - | - | - | - | - | - | - | STM8 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16MHz | - | - | 16KB | - | - | TSSOP | 20Pins | - | - | - | - | - | I2C, SPI, USART | 12I/O's | - | - | - | - | 3.6V | - | 4KB | 3.6V | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | STM8 | STM8T | STM8 Family STM8T Series Microcontrollers | |||||
Each | 74+ £0.73 | Min: 74 / Mult: 74 | - | - | - | - | - | - | - | STM8 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16MHz | - | - | 4KB | - | - | TSSOP | 20Pins | - | - | - | - | - | I2C, SPI, USART | 18I/O's | - | - | - | - | 1.8V | - | 1MB | 3.6V | - | - | 10Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM8 | STM8L | STM8 Family STM8L Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 3000+ £5.65 | Min: 3000 / Mult: 3000 | - | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 1MB | - | 32 bit | WLCSP | 66Pins | - | - | - | - | - | CAN, I2C, SPI, UART, USART, USB | 51I/O's | - | - | - | - | 1.8V | - | 128KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | |||||
Each | 160+ £2.32 | Min: 160 / Mult: 160 | - | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32MHz | - | - | 64KB | - | 32 bit | LQFP | 64Pins | - | - | - | - | - | I2C, SPI, USART, USB | 51I/O's | - | - | - | - | 1.8V | - | 8KB | 3.6V | - | - | 20Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32L1 | STM32 Family STM32L1 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5000+ £6.91 | Min: 5000 / Mult: 5000 | - | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120MHz | - | - | 2MB | - | 32 bit | WLCSP | 144Pins | - | - | - | - | - | CAN, I2C, SAI, SPI, UART, USART, USB | 112I/O's | - | - | - | - | 1.71V | - | 640KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32L4 | STM32 Family STM32L4 Series Microcontrollers | |||||
Each | 160+ £1.81 | Min: 160 / Mult: 160 | - | - | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32MHz | - | - | 32KB | - | 32 bit | LQFP | 64Pins | - | - | - | - | - | I2C, SPI, UART, USART, USB | 51I/O's | - | - | - | - | 1.65V | - | 8KB | 3.6V | - | - | 16Channels | - | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32L0 | STM32 Family STM32L0 Series Microcontrollers |