Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUPSD3212C-40T6
Order Code1528283
Product Range8051 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUPSD3212C-40T6
Order Code1528283
Product Range8051 Microcontrollers
Technical Datasheet
Product Range8051 Microcontrollers
Device Core8032
Operating Frequency Max40MHz
Program Memory Size80KB
No. of Pins52Pins
IC Case / PackageTQFP
No. of I/O's37I/O's
InterfacesI2C, UART
RAM Memory Size2KB
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
8051 Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
52Pins
No. of I/O's
37I/O's
RAM Memory Size
2KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
8032
Program Memory Size
80KB
IC Case / Package
TQFP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161